B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-050
- Mfr. Part No.:
- X20BC0143-10
- Brand:
- B&R
Subtotal (1 unit)*
$412.63
(exc. GST)
$453.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.63 |
*price indicative
- RS Stock No.:
- 589-050
- Mfr. Part No.:
- X20BC0143-10
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect up to 253 X2X Link I/O modules to CANopen. A transition between IP20 and IP67 protection is possible by directly connecting X20, X67 or XV modules to one another at distances of up to 100 m each across control cabinet boundaries as required. All CANopen operating modes such as synchronous, event and polling are supported as well as PDO linking, life/node guarding, heartbeat, emergency objects and much more.
Auto-configuration of I/O modules
I/O configuration via the fieldbus
Constant response times even with large amounts of data
Configurable I/O cycle











