B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-464
- Mfr. Part No.:
- X20DM9324
- Brand:
- B&R
Subtotal (1 unit)*
$299.66
(exc. GST)
$329.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.66 |
*price indicative
- RS Stock No.:
- 566-464
- Mfr. Part No.:
- X20DM9324
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, UL cULus E115267 Industrial control equipment, BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, KC | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, UL cULus E115267 Industrial control equipment, BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, KC | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Mixed Module features 8 inputs and 4 outputs for 1-wire connections, with inputs designed for sink wiring and outputs for source wiring. The digital inputs include an input filter with configurable input delay. The module also monitors the digital outputs for short circuits or overloads, as well as the power supply status, ensuring safe and reliable operation.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
