B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-110
- Mfr. Part No.:
- X20CP0410
- Brand:
- B&R
Subtotal (1 unit)*
$913.50
(exc. GST)
$1,004.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.50 |
*price indicative
- RS Stock No.:
- 589-110
- Mfr. Part No.:
- X20CP0410
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, LR ENV1, EN 60068-2-60 method 4, EAC, DNV, CE, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | Ex, ATEX | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, LR ENV1, EN 60068-2-60 method 4, EAC, DNV, CE, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification Ex, ATEX | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Controllers in the X20 Compact-S family are both powerful and compact. Their fanless, battery-free design makes them completely maintenance-free. It is equipped with an ARM Cortex-A9 166 MHz compatible processor, 128 MB RAM, and a 256 MB built-in flash drive. It also includes 8 kB of FRAM for storing remanent variables.
128 MB DDR3 SDRAM
256 MB onboard flash drive
Fanless
No battery
Extremely compact
