Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- RS Stock No.:
- 559-225
- Mfr. Part No.:
- XELAN-110
- Brand:
- Etic
Subtotal (1 unit)*
$777.76
(exc. GST)
$855.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $777.76 |
*price indicative
- RS Stock No.:
- 559-225
- Mfr. Part No.:
- XELAN-110
- Brand:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Extender | |
| Series | XELAN | |
| For Use With | Industrial Ethernet Extension | |
| IP Rating | IP21, IP31 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | REACH, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, RoHS (Richtlinie 2002/95/CE), EN 61000-6-4, IEC/EN 62368-1 | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10, 30V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Extender | ||
Series XELAN | ||
For Use With Industrial Ethernet Extension | ||
IP Rating IP21, IP31 | ||
Hazardous Area Certification NO | ||
Standards/Approvals REACH, EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, RoHS (Richtlinie 2002/95/CE), EN 61000-6-4, IEC/EN 62368-1 | ||
Communication Protocol Modbus | ||
Supply Voltage 10, 30V dc | ||
The Etic Plug-and-Play Ethernet extender designed for point-to-point connections, featuring one SPE port and one Ethernet port. It supports 10 Mbps speeds up to 1 km, ensuring reliable data transmission in industrial environments. With DIN rail mounting, it offers durability and easy installation.
IP31 metal casing
Configuration via DIP switch
Very low latency
Related links
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension 10 T0 30VDC
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension 10 T0 60VDC
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension, Power
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension 12 To 48 V dc
- Etic XSLAN Series Ethernet Module for Use with SHDSL Digital 10 → 30 V dc
- Siemens CI Series Ethernet Module for Use with A8000 CP-8050, 110 → 220 V dc
- Microchip Ethernet1 Xplained Pro Ethernet Extension Board ATETHERNET1-XPRO
- Siemens 6AG1277 Series Ethernet Module
