Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension

Unavailable
RS will no longer stock this product.
RS Stock No.:
559-223
Mfr. Part No.:
XSRACK-1260
Brand:
Etic
Find similar products by selecting one or more attributes.
Select all

Brand

Etic

Accessory Type

Ethernet Extender

Product Type

Ethernet Module

Series

XSLAN

For Use With

Industrial Ethernet Extension

IP Rating

IP21, IP31

Standards/Approvals

EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC/EN 62368-1, REACH, RoHS (Richtlinie 2002/95/CE), EN55032

Hazardous Area Certification

No

Communication Protocol

Modbus

The Etic SHDSL line concentrator designed for industrial Ethernet applications. It features 12 SHDSL ports and 6 Ethernet ports, enabling extended data transmission over copper pairs. With redundant power inputs, and advanced networking capabilities like VLAN, it ensures secure and efficient connectivity.

IP20 metal casing

AES256 encryption

Authentication 802.1X

Related links