Phoenix Contact Inline Series Analogue Input Module for Use with Industry
- RS Stock No.:
- 520-463
- Mfr. Part No.:
- 2861661
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,098.62
(exc. GST)
$1,208.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,098.62 |
*price indicative
- RS Stock No.:
- 520-463
- Mfr. Part No.:
- 2861661
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | Analogue Input Module | |
| Series | Inline | |
| For Use With | Industry | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL | |
| Supply Voltage | 7.5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type Analogue Input Module | ||
Series Inline | ||
For Use With Industry | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL | ||
Supply Voltage 7.5V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact analog input terminal features 8 analog inputs with selectable ranges: 0 mA to 20 mA, 4 mA to 20 mA, -20 mA to 20 mA, 0 mA to 40 mA, and -40 mA to 40 mA. It supports 2- or 3-conductor connection technology and operates with a transmission speed of 500 kbps on the local bus. The terminal includes integrated sensor supply and has a degree of protection IP20. It also comes with Inline connectors and marking fields for easy identification and installation.
Designed for use within an Inline station
Related links
- Phoenix Contact Inline Series Safety Module 4 Outputs NO
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB Series Analogue Input Module for Use with Inline Station
- Phoenix Contact AXL Series Analogue Input Module for Use with Smart Element Interface
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL 400 ELR 1-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series Analogue Output Module for Use with Inline Station
