Phoenix Contact AXL Series Analogue Input Module for Use with Smart Element Interface
- RS Stock No.:
- 287-7640
- Distrelec Article No.:
- 303-08-050
- Mfr. Part No.:
- 1296378
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$377.17
(exc. GST)
$414.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.17 |
*price indicative
- RS Stock No.:
- 287-7640
- Distrelec Article No.:
- 303-08-050
- Mfr. Part No.:
- 1296378
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | AXL | |
| For Use With | Smart Element Interface | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Listed | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series AXL | ||
For Use With Smart Element Interface | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Listed | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact axioline smart elements analogue input module provides four analogue inputs spanning from 0 mA to 20 mA, employing 2-conductor connection technology and boasting an IP20 protection rating.
4 analogue input channels
Connection of sensors in 2-conductor technology
Data format standardized representation
Device rating plate stored
Related links
- Phoenix Contact AXL Series Analogue Output Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Communication Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Temperature Module for Use with Smart Element Interface
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series Cover for Use with Covers
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL Series Distribution Unit, 16 Port
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
