Phoenix Contact Electronic Circuit Breaker, DIN Rail

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$274.63

(exc. GST)

$302.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$274.63-
5 +$247.1610%

*price indicative

RS Stock No.:
207-2672
Mfr. Part No.:
1065312
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Range

TTC

Series

TTC

Mount Type

DIN Rail

Depth

100mm

Standards/Approvals

EN 60079-0 2012 + A11:2013, EN 60079-11 2012, EN 61643-21 2001 + A1:2009 + A2:2013, IEC 60079-0 2011 (modified) + corrigendum 2012 + corrigendum 2013, IEC 60079-11 2008, IEC 61643-21 2000 + corrigendum 2001 + A1:2008, modified + A2:2012

Length

80mm

COO (Country of Origin):
DE
The Phoenix Contact surge protection device has Ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.

Error-free replacement of protective plugs

The signal is not influenced during maintenance work

Space-saving

  • RS Stock No. 0131807
  • Mfr. Part No. 1027584
Each
$276.17
  • RS Stock No. 2047765
  • Mfr. Part No. 2907920
Each (In a Pack of 10)
$204.908
  • RS Stock No. 2015506
  • Mfr. Part No. 2906837
Each
$39.79
  • RS Stock No. 2657494
  • Mfr. Part No. 2748069
Each
$50.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy