Phoenix Contact Temperature Module for Use with Inline Station
- RS Stock No.:
- 498-001
- Mfr. Part No.:
- 2701000
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-001
- Mfr. Part No.:
- 2701000
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Temperature Module | |
| Accessory Type | Analogue Input Module | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN 43710, DIN 43760, EN 60584-1, EN 60664-1, EN 60751, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Temperature Module | ||
Accessory Type Analogue Input Module | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals DIN 43710, DIN 43760, EN 60584-1, EN 60664-1, EN 60751, EN 61140, IEC 60664-1, IEC 61140, VDE 0140-1 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Temperature module features 8 sensor inputs and supports both 3 conductor connections for resistance temperature detectors including Pt 100, Ni 100, Pt 1000, Ni 1000, and others and 2 conductor connections for thermocouples. It offers configurable internal and external cold junction detection and compensation, ensuring accurate measurements. Additionally, each channel has an individual current input of 1 A for total current transformer heating current monitoring, with a fast scan time of 20 ms for all channels and maximum suppression of 50 Hz/60 Hz interference.
High precision and noise immunity
Temperature stability
Resistance values can be preset separately by means of parameterization
Channels are parameterized independently of one another
Diagnostic and status indicators
Channel scout functionality for optical channel identification during startup
Related links
- Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact Inline Series Analogue Input Module for Use with Inline Station
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
