Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- RS Stock No.:
- 480-875
- Mfr. Part No.:
- BMXFCW501
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$357.54
(exc. GST)
$393.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.54 |
*price indicative
- RS Stock No.:
- 480-875
- Mfr. Part No.:
- BMXFCW501
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cordset | |
| Accessory Type | Cordset | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cordset | ||
Accessory Type Cordset | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
FCN leads for BMX FCW series I / O modules
Pre-equipped connection leads for Modicon M340 I / O modules.
Comprises 1 x 40-contact FCN connector and one or two marked flyleads.
Reinforced shielding for BMXFCW501S; can be used with module BMX ART 0414 and module BMX ART 0814.
- RS Stock No. 0147837
- Mfr. Part No. BMXFCC103
Each
$370.50
- RS Stock No. 0480819
- Mfr. Part No. BMXFCW1003
Each
$1,051.84
- RS Stock No. 0481327
- Mfr. Part No. BMXXCAUSBH045
Each
$407.30
- RS Stock No. 0480831
- Mfr. Part No. BMXFCC503
Each
$725.46
Related links
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon X80
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Cordset for Use with BMXAMO0802 and ABE7CPA02
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
- Schneider Electric Modicon X80 Series Cordset for Use with ABE7CPA02 ABE7CPA31 BMXAMI0800,
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules










