Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340

Subtotal (1 unit)*

$407.30

(exc. GST)

$448.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.30

*price indicative

RS Stock No.:
481-327
Mfr. Part No.:
BMXXCAUSBH045
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cordset

Accessory Type

Cordset

Series

Modicon X80

For Use With

Modicon M340

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Schneider Electric Cord Set, 4.5m Length, 110g Weight - BMXXCAUSBH045


Use this cord set from Schneider Electric as your go-to kit for transmitting data signals between a controller and your PC. It has a mini USB connector on one end that connects to your Modicon M340 PAC and a type A USB adapter at the other that plugs into your computer. You can use the assembly to transfer configuration instructions to your PAC-controlled Lexium 16 servo drives, making commissioning and integration with your automated systems as easy as pie.

Features & Benefits


• Cable length of 4.5m allows for simple connection of devices that are set apart from each other

• Standard connectors for wide compatibility with commonly used equipment

• Free of mercury and toxic heavy metals to support workplace safety

Applications


• Robotics and automation systems

• Automotive assembly lines

• Transportation industry

How do I maintain this cord set?


To ensure this cord set stays in top shape and delivers a long service life, you should avoid bending it during use as the tension may break it. It's also important to store it in a protective case when you're not using it.

Each
$370.50
Each
$1,051.84
Each
$725.46
Each
$437.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy