Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- RS Stock No.:
- 480-847
- Mfr. Part No.:
- BMXFCA500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$598.50
(exc. GST)
$658.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.50 |
*price indicative
- RS Stock No.:
- 480-847
- Mfr. Part No.:
- BMXFCA500
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cordset | |
| Accessory Type | Cordset | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cordset | ||
Accessory Type Cordset | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
Analogue lead for Advantys Telefast ABE 7 sub-base
BMXFCA500 pre-equipped analogue lead for Advantys Telefast ABE 7CPA410 sub-base.
Comprises a 20-contact pull-out terminal and a SUB-D 25 connector on ABE 7CPA410 sub-base.
Recommended for BMX AMI 0410 analogue modules.
- RS Stock No. 0480831
- Mfr. Part No. BMXFCC503
Each
$725.46
- RS Stock No. 0481327
- Mfr. Part No. BMXXCAUSBH045
Each
$407.30
- RS Stock No. 0147714
- Mfr. Part No. BMXFTW301S
Each
$370.50
- RS Stock No. 0480875
- Mfr. Part No. BMXFCW501
Each
$357.54
Related links
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon X80
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
- Schneider Electric X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with BMXAMO0802 and ABE7CPA02










