RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-071
- Mfr. Part No.:
- 6ES7223-5BH50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$457.77
(exc. GST)
$503.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-071
- Mfr. Part No.:
- 6ES7223-5BH50-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital I/O Module | |
| Product Type | Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | UL Approval, CE mark, cULus, RCM (formerly C-TICK) | |
| Hazardous Area Certification | CCC Ex | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital I/O Module | ||
Product Type Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals UL Approval, CE mark, cULus, RCM (formerly C-TICK) | ||
Hazardous Area Certification CCC Ex | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital I/O Module, 8 Inputs, 8 Outputs - 6ES7223-5BH50-0XB0
This digital I/O module is available with dimensions of 125mm x 30mm x 100mm and it features 8 digital inputs and 8 digital outputs, providing versatility for various I/O system needs. Operating at a supply voltage of 24V, this module ensures optimal performance in demanding environments, including a maximum operating temperature of +60°C.
Features & Benefits
• Supports up to 8 digital inputs for efficient signal processing
• Offers 8 outputs with a current capacity of 0.5A
• Employs a robust digital I/O interface for reliable communication
• Allows cable lengths of up to 500m for flexible installation
• Facilitates diagnostics and status feedback via integrated LED indicators
• Protects against overvoltage with potential separation between channels
Applications
• Utilised in industrial automation processes for real-time monitoring
• Integrated within I/O systems for seamless communication in machinery
• Effective in control systems requiring rapid signal transmission
• Suitable for use in various mounting orientations, enhancing installation flexibility
How does this module handle varying input and output types?
It can process both sink and source outputs, allowing for versatile application in different system configurations. Each input channel can handle a maximum of 4.1mA, effectively supporting multiple sensor types and operational scenarios.
What is the maximum distance for connecting devices?
For shielded cables, the maximum distance is 500m, ensuring compatibility in extensive setups without signal degradation. Unshielded cables can be Effective for distances of up to 300m, based on the installation requirements.
How does the digital I/O module ensure reliable operation in harsh environments?
It is designed to operate within a temperature range of -20°C to +60°C and has been tested against standards for vibration and shock, making it suitable for demanding industrial settings.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
