RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-068
- Mfr. Part No.:
- 6ES7222-5BH50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$431.38
(exc. GST)
$474.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-068
- Mfr. Part No.:
- 6ES7222-5BH50-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Digital Output Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60068-2-27, UL Approval, RCM (formerly C-TICK), IEC 60068-2-6, IEC 60068-2-13, cULus, CE mark | |
| Hazardous Area Certification | KC, CCC Ex | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Digital Output Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60068-2-27, UL Approval, RCM (formerly C-TICK), IEC 60068-2-6, IEC 60068-2-13, cULus, CE mark | ||
Hazardous Area Certification KC, CCC Ex | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital Output Module, 16 Outputs, 0.5A Output Current - 6ES7222-5BH50-0XB0
This digital output module features 16 digital outputs, each capable of sourcing 0.5A at a supply voltage of 24V DC. Compactly designed with dimensions of 125 x 30 x 100mm, it efficiently operates in high-temperature environments, with a maximum operating temperature of +60°C.
Features & Benefits
• 16 digital outputs configured in groups of eight for flexibility
• Maximum output current of 0.5A supports various loads
• Wide supply voltage 4V to 28.8V
• Compatible with shielded cable lengths of up to 500m
• Diagnostic functionality ensures optimal performance monitoring
• Designed for horisontal and vertical installation in diverse settings
Applications
• Used with Siemens I/O systems to enhance automation
• Used for controlling industrial equipment with a stable output
• Ideal for requiring high-temperature operation
• Utilised in digital communication systems within machinery
• Suitable for integration in control panels for streamlined operations
What current limitations should I consider when using multiple outputs?
The total current for outputs in a group is limited to a maximum of 4A at temperatures up to 50°C. This limitation helps ensure reliability and prevents circuit overload.
How does the diagnostic function enhance operational efficiency?
The diagnostic function actively monitors the supply voltage and provides alarms for any issues detected, simplifying troubleshooting and reducing downtime during operations.
What type of loads is this module best suited for?
This module is optimised for resistive loads with a switching capacity of 0.5A. For lamp loads, it can handle a maximum of 5W, making it versatile for various electrical applications.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
