Trendnet ETH Series Mounting Kit for Use with TRENDnet TL2-F7120 switches
- RS Stock No.:
- 309-670
- Distrelec Article No.:
- 303-86-271
- Mfr. Part No.:
- ETH-F71
- Brand:
- Trendnet
Subtotal (1 unit)*
$47.09
(exc. GST)
$51.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.09 |
*price indicative
- RS Stock No.:
- 309-670
- Distrelec Article No.:
- 303-86-271
- Mfr. Part No.:
- ETH-F71
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Accessory | |
| Series | ETH | |
| For Use With | TRENDnet TL2-F7120 switches | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NDAA/TAA compliant (U.S. and Canada only) | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Accessory | ||
Series ETH | ||
For Use With TRENDnet TL2-F7120 switches | ||
Hazardous Area Certification No | ||
Standards/Approvals NDAA/TAA compliant (U.S. and Canada only) | ||
- COO (Country of Origin):
- TW
The Trendnet Dual Rack Mount Kit includes two metal mounting brackets and mounting screws to mount Layer 2 Managed SFP+ switches together within a single 1U/RU rack space to a networking equipment rack.
Mount two TRENDnet TL2 F7120 switches together in rack space
Rack installation requires TL2 F7120 short brackets
Compatible only with TRENDnet TL2 F7120 switches
NDAA and TAA compliant
Related links
- Trendnet TL2-F7120 (UK) Managed 12 Port Network Switch
- Trendnet TL2-F70284 Managed 28 Port Switch
- Phoenix Contact FL PA Series Mounting Plate for Use with SNFT Switches, 130 x 140mm
- Trendnet Kvm Switches | RS
- Trendnet Network Switches | RS
- Trendnet Network Switch
- Trendnet 18 Port
- Trendnet 16 Port Network Switch
