Trendnet Network Switch
- RS Stock No.:
- 561-771
- Distrelec Article No.:
- 302-28-028
- Mfr. Part No.:
- TFC-PGSFP
- Brand:
- Trendnet
Subtotal (1 unit)*
$97.49
(exc. GST)
$107.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.49 |
*price indicative
- RS Stock No.:
- 561-771
- Distrelec Article No.:
- 302-28-028
- Mfr. Part No.:
- TFC-PGSFP
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Standards/Approvals | CE/FCC | |
| Depth | 102mm | |
| Width | 23mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Standards/Approvals CE/FCC | ||
Depth 102mm | ||
Width 23mm | ||
Height 75mm | ||
- COO (Country of Origin):
- TW
