Trendnet TL2-F70284 Smart 28 Port Ethernet Switch

Subtotal (1 unit)*

$978.12

(exc. GST)

$1,075.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$978.12

*price indicative

RS Stock No.:
649-704
Mfr. Part No.:
TL2-F70284
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

28

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Smart

Network Speed

10Gbps

Model Number

TL2-F70284

Number of RJ-45 Ports

1

Number of SFP Ports

24

Desktop/Rack Mount

Rack

Height

44mm

Depth

270mm

Width

440mm

Standards/Approvals

CE, ETL, FCC

COO (Country of Origin):
TW
The Trendnet 28-Port Layer 2 Managed SFP Switch with 10G SFP+ Ports redefines efficiency in modern networking. Designed to meet the dynamic demands of SMB networks, it offers a seamless blend of performance and manageability. With its robust build and advanced management capabilities, this switch accommodates a variety of configurations and applications. The intuitive web-based interface and CLI provide comprehensive control over your network, from traffic prioritisation through QoS to advanced VLAN segmentations. This managed switch simplifies complex networking tasks while providing the flexibility needed for future expansions, ensuring that your infrastructure is ready for tomorrow's connectivity needs.

Supports IPv6 for future-proof networking

Equipped with smart fans for enhanced cooling efficiency

Lifetime warranty for peace of mind in your investment

Facilitates inter-VLAN routing to optimise traffic flow

Features comprehensive access control lists for improved security

Offers user-friendly management through both CLI and a web interface

Delivers quality of service with advanced queue scheduling methods

Supports link aggregation to enhance bandwidth across switches

Includes port mirroring for effective network monitoring and troubleshooting

Compatible with a wide range of SFP and SFP+ modules for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy