Banner S15F Series Converter

Subtotal (1 unit)*

$94.60

(exc. GST)

$104.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.60

*price indicative

RS Stock No.:
295-074
Mfr. Part No.:
S15F-L-4000-Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Converter

Accessory Type

Filter

Series

S15F

IP Rating

IP65, IP67, IP68

Hazardous Area Certification

No

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-27

Supply Voltage

12V dc, 30V dc

COO (Country of Origin):
MX
The Banner Filter is designed to enhance the reliability of your electronic devices by mitigating electrical noise and transients. With a sleek, rugged over-molded design, it offers superior protection against environmental challenges, adhering to IP65, IP67, and IP68 ratings. Its simple M12 connection allows for hassle-free installation in a variety of circuits, making it an essential component for ensuring optimal device functionality. The filter's design integrates seamlessly into both new and existing systems, ensuring compatibility and ease of use.

Facilitates easy installation with standard M12 connections

High impedance capability offers compatibility with sensitive electronic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy