Banner S15F Series Converter for Use with Protection Devices From Electrical Noise And Transients
- RS Stock No.:
- 295-072
- Mfr. Part No.:
- S15F-30V-Q
- Brand:
- Banner
Subtotal (1 unit)*
$94.60
(exc. GST)
$104.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.60 |
*price indicative
- RS Stock No.:
- 295-072
- Mfr. Part No.:
- S15F-30V-Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Mounting Bracket | |
| Series | S15F | |
| For Use With | Protection Devices From Electrical Noise And Transients | |
| IP Rating | IP68, IP67, IP65 | |
| Standards/Approvals | Meets IEC 60068-2-6 requirements, Meets IEC 60068-2-27 requirements | |
| Hazardous Area Certification | No | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Mounting Bracket | ||
Series S15F | ||
For Use With Protection Devices From Electrical Noise And Transients | ||
IP Rating IP68, IP67, IP65 | ||
Standards/Approvals Meets IEC 60068-2-6 requirements, Meets IEC 60068-2-27 requirements | ||
Hazardous Area Certification No | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- MX
The Banner suppressor is designed to provide robust protection against electrical noise and transients, making it ideal for various industrial applications. Its rugged over-moulded design ensures durability and meets IP65, IP67, and IP68 environmental ratings, ensuring reliability even in harsh conditions. The straightforward M12 connection simplifies installation, enabling quick integration into existing circuits.
Integral male/female quick disconnect connections for convenience
Vibration and shock resistance adhering to IEC standards
Built to operate within a wide temperature range
