Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, IEC 60068-2-6, IEC

Subtotal (1 unit)*

$99.64

(exc. GST)

$109.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.64

*price indicative

RS Stock No.:
293-600
Mfr. Part No.:
S15A-F1235X-M123X4-Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Male to Female In-Line Adapter

For Use With

M12 Connector

Series

S15A

Hazardous Area Certification

No

Height

15mm

Width

57.8mm

Depth

15mm

Diameter

15mm

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-27, IP65, IP67, IP68, RoHS, UKCA, CE

COO (Country of Origin):
MX
The Banner In Line Wiring Adapter is a versatile solution designed to meet the unique needs of various applications. Engineered for reliability and ease of use, this product features a rugged construction that ensures durability in demanding environments. With an IP65, IP67, and IP68 rating, it provides exceptional protection against dust and water ingress, making it ideal for tough conditions.

Meets stringent IEC vibration and shock requirements for reliability

Designed with overcurrent protection ensuring safety during operation

Available alongside a selection of cordsets and accessories for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy