Banner, S15A Series Adapter Male to Female In-Line Adapter 15 mm for Use with M12 Connector, RoHS, UKCA, IP68, IP67,

Subtotal (1 unit)*

$97.08

(exc. GST)

$106.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.08

*price indicative

RS Stock No.:
293-599
Mfr. Part No.:
S15A-F12315-M123X5-Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sub Type

Male to Female In-Line Adapter

Accessory Type

Adapter

Product Type

Adapter

For Use With

M12 Connector

Series

S15A

Hazardous Area Certification

No

Depth

15mm

Height

15mm

Width

57.8mm

Diameter

15mm

Standards/Approvals

RoHS, UKCA, IP68, IP67, IP65, IEC 60068-2-6, IEC 60068-2-27, CE

COO (Country of Origin):
MX
The Banner In Line Wiring Adapter is designed specifically for seamless connectivity in diverse applications. Its rugged overmoulded design ensures durability and reliability under various environmental conditions, making it an ideal choice for industries that require robust electrical solutions. The easy-to-install M12 connection simplifies the integration into existing wiring setups, allowing for quick and efficient modifications to meet specific application needs. With its robust construction and high-performance specifications, this adapter supports operational efficiency, ensuring minimal downtime and enhanced productivity.

Constructed from premium materials ensuring longevity in demanding environments

Specifications exceed common industry standards for vibration and mechanical shock resilience

Supports a wide temperature range suitable for extreme operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy