Siemens PLC I/O Module SIMATIC Digital 28.8V
- RS Stock No.:
- 203-4126
- Distrelec Article No.:
- 304-22-092
- Mfr. Part No.:
- 6ES7132-6BH00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$376.49
(exc. GST)
$414.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.49 |
*price indicative
- RS Stock No.:
- 203-4126
- Distrelec Article No.:
- 304-22-092
- Mfr. Part No.:
- 6ES7132-6BH00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | SIMATIC | |
| Depth | 58mm | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series SIMATIC | ||
Depth 58mm | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC PLC I/O Module, 16 Outputs, 8A Output Current - 6ES7132-6BH00-0AA0
This PLC I/O module is designed for use in industrial automation, providing high-performance digital input and output capabilities. It features 16 digital outputs with a maximum output current of 8A, allowing precise control over connected components. Measuring 73 x 15 x 58 mm, this module ensures a compact fit for various applications, making it an ideal choice for modern automation systems.
Features & Benefits
• Supports a maximum output current of 8A for robust performance
• Allows cable lengths up to 1000m for flexible installation
• Reverse polarity protection enhances system reliability
• Automatic encoding simplifies hardware configuration and setup
Applications
• Used for controlling actuators in robotic
• Suitable for digital communication in factory automation
• Effective in energy management systems for output regulation
• Utilised in machinery control systems for efficient operation
• Integrated into process control for enhanced automation functions
How many digital outputs does this module support?
It supports 16 digital outputs, providing ample control for various requirements in automation applications.
What is the maximum current each output can handle?
Each output can handle a maximum current of 0.5A, allowing for effective control of loads without exceeding limits.
Can this module be used in high-temperature environments?
Yes, it is rated for operation in environments with temperatures between -30°C and +60°C, making it suitable for diverse applications.
Is there a diagnostic function available in this module?
Yes, it features diagnostic functions, including monitoring of supply voltage and channel status, contributing to effective troubleshooting and maintenance.
