Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-215
- Mfr. Part No.:
- 700-972-0BA12
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$88.13
(exc. GST)
$96.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 11 November 2026
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.13 |
*price indicative
- RS Stock No.:
- 228-215
- Mfr. Part No.:
- 700-972-0BA12
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Connector | |
| Product Type | Bus Connector | |
| Series | 972-0BA | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | Profibus | |
| Supply Voltage | 4.75V, 5.25V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Connector | ||
Product Type Bus Connector | ||
Series 972-0BA | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Communication Protocol Profibus | ||
Supply Voltage 4.75V, 5.25V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector is a meticulously engineered solution designed for seamless integration within various industrial systems. This 90° screw terminal connector is perfect for those requiring a robust, reliable connection. With its metalized housing, the connector not only enhances electromagnetic compatibility but also stands out for its integrated switchable terminating resistors. The user friendly design allows for swift installation, making it suitable for both seasoned engineers and newcomers alike.
Quick installation
Integrated terminating resistors
Metalized housing for better shielding
Compact and versatile design
Four terminal strips for flexible wiring
Reliable in a wide temperature range
FastConnect compatible
Pollution degree rating of 2
CE and UL approved
Related links
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with FastConnect Stripping Tool
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with PROFIBUS device
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with PROFIBUS Network
