Festo CPX-AP Series Mounting Plate for Use with Control Technology and Remote I/O
- RS Stock No.:
- 195-190
- Mfr. Part No.:
- CPX-AP-A-EPL
- Brand:
- Festo
Subtotal (1 unit)*
$79.16
(exc. GST)
$87.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.16 |
*price indicative
- RS Stock No.:
- 195-190
- Mfr. Part No.:
- CPX-AP-A-EPL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Series | CPX-AP | |
| For Use With | Control Technology and Remote I/O | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61131-2:2017, VDMA24364-B2-L, EN 60068-2-27, EN 60068-2-6, FN 942017-4, FN 942017-5, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Series CPX-AP | ||
For Use With Control Technology and Remote I/O | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61131-2:2017, VDMA24364-B2-L, EN 60068-2-27, EN 60068-2-6, FN 942017-4, FN 942017-5, RoHS | ||
- COO (Country of Origin):
- HU
The Festo End Plate is engineered for seamless integration in diverse environments. Designed to excel under a range of operating conditions, this model features a flexible mounting system, allowing for versatile installation on H-rails or directly through holes. The robust design utilises durable materials, including die-cast aluminium, ensuring longevity and resistance to corrosion. With an ambient temperature range from -20 °C to 50 °C and a storage temperature capability of up to 70 °C, this product is ready to perform in various climates. It also boasts a lightweight structure, making it ideal for applications where space and weight are critical considerations.
Compliance with industry standards ensures quality and safety
Corrosion resistance class suitable for low corrosion stress environments
Related links
- Festo CPX-AP Series Mounting Plate
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP-A Series I/O Module for Use with Integration of IO LINK Devices
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
