Festo CPX-AP Series I/O Module, 4 Port, 30 m
- RS Stock No.:
- 195-637
- Mfr. Part No.:
- CPX-AP-I-4DI-M8-3P
- Brand:
- Festo
Subtotal (1 unit)*
$282.72
(exc. GST)
$310.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.72 |
*price indicative
- RS Stock No.:
- 195-637
- Mfr. Part No.:
- CPX-AP-I-4DI-M8-3P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Inlet Connection Type | M8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | CPX-AP | |
| Housing Material | Zinc, Polycarbonate, Polyamide, Nickel Plated | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM trademark, c UL us (OL) | |
| Minimum Operating Voltage | 24V dc | |
| Cable Length | 30m | |
| Number of Ways | 4 | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Inlet Connection Type M8 | ||
Maximum Operating Voltage 24V dc | ||
Series CPX-AP | ||
Housing Material Zinc, Polycarbonate, Polyamide, Nickel Plated | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM trademark, c UL us (OL) | ||
Minimum Operating Voltage 24V dc | ||
Cable Length 30m | ||
Number of Ways 4 | ||
Output Type Digital | ||
- COO (Country of Origin):
- BG
Festo CPX-AP Series I/O Module, 4 Ports, 24V Operating Voltage - CPX-AP-I-4DI-M8-3P, Numeric Part Number: 8086605
This I/O module provides Compact digital input connectivity for industrial control systems, designed for use in harsh environments and machine-level automation. It connects equipment via an AP Interface and delivers four input ports with an M8 inlet, operating from a 24V supply and intended for fieldbus-based I/O distribution where robust environmental protection is required.
Features & Benefits
• IP67/IP65-rated enclosure for wet and dusty environments
• 4-port digital input configuration for Compact signal consolidation
• 24V operating voltage for standard industrial control systems
• Die-cast zinc and polycarbonate housing for mechanical durability
• Nickel-plated components to resist corrosion in industrial atmospheres
• AP Interface compatibility for fieldbus I/O integration
• 4-port digital input configuration for Compact signal consolidation
• 24V operating voltage for standard industrial control systems
• Die-cast zinc and polycarbonate housing for mechanical durability
• Nickel-plated components to resist corrosion in industrial atmospheres
• AP Interface compatibility for fieldbus I/O integration
**Applications**
• Suitable for distributed sensor aggregation on factory floors
• Ideal for machine control cabinets requiring Compact I/O
• Used with pneumatic and actuator systems needing rugged inputs
• Can be used for conveyor and material-handling signal collection
• Ideal for machine control cabinets requiring Compact I/O
• Used with pneumatic and actuator systems needing rugged inputs
• Can be used for conveyor and material-handling signal collection
What temperature range can it operate within?
It operates across an ambient range from −20 °C to 60 °C, supporting typical plant-room and workshop conditions.
How is the device interfaced electrically on-site?
It uses an M8 inlet connection for easy cable attachment and provides four digital input ports for direct sensor wiring.
What materials contribute to its mechanical resilience?
The enclosure combines die-cast zinc, polycarbonate and polyamide elements together with nickel plating to enhance strength and surface protection.
Related links
- Festo CPX-E Series I/O Module 30 m
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo CPX-AP-A Series I/O Module for Use with Integration of IO LINK Devices
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
