Festo CPX-AP Series Mounting Plate for Use with Control Technology and Remote I/O
- RS Stock No.:
- 194-323
- Mfr. Part No.:
- CPX-AP-A-EPR
- Brand:
- Festo
Subtotal (1 unit)*
$79.16
(exc. GST)
$87.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.16 |
*price indicative
- RS Stock No.:
- 194-323
- Mfr. Part No.:
- CPX-AP-A-EPR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Plate | |
| Accessory Type | Plate | |
| Series | CPX-AP | |
| For Use With | Control Technology and Remote I/O | |
| Standards/Approvals | VDMA24364-B2-L, IEC 61131-2:2017, EN 60068-2-6, EN 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Plate | ||
Accessory Type Plate | ||
Series CPX-AP | ||
For Use With Control Technology and Remote I/O | ||
Standards/Approvals VDMA24364-B2-L, IEC 61131-2:2017, EN 60068-2-6, EN 60068-2-27 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Festo End Plate stands out in automation solutions with its compact and efficient design. Engineered for optimal performance, it provides exceptional reliability for a wide range of applications. The innovative mounting options offer flexibility, enabling installation in diverse operational environments. With a robust construction that endures varying temperatures and humidity levels, it ensures consistent functionality and durability. This product embodies the perfect blend of form and function, making it an ideal choice for professionals seeking reliable performance in compact spaces.
Lightweight design aids in energy efficiency during operations
Flexible mounting options allow for adaptability across different setups
Corrosion resistance adds durability prolonging product life
Compliance with industry standards ensures reliability and quality
Related links
- Festo CPX-AP Series Mounting Plate
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP-A Series I/O Module for Use with Integration of IO LINK Devices
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
