Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply

Subtotal (1 unit)*

$247.34

(exc. GST)

$272.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.34

*price indicative

RS Stock No.:
344-345
Mfr. Part No.:
CPX-AP-A-AR-1-M18-4P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Power Supply

Accessory Type

Interlock Unit

Series

CPX-AP-A

For Use With

Providing Additonal Supply

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V

COO (Country of Origin):
DE
The Festo compact interface module is expertly designed to meet a wide array of operational demands in industrial automation. Easy to mount on H-rail, it provides robust functionality seamlessly compatible with various sensors and load systems. Made from durable materials, the device ensures reliability in challenging conditions, including extreme temperatures and humidity levels. With exemplary vibration and shock resistance ratings, this module guarantees stability in dynamic environments. Additionally, the compact design optimizes both space and performance, making it an essential component for any automation setup.

Designed for versatile mounting accommodating horizontal or vertical positions

Shock resistant supporting a severity level of 2 for robust performance

Optimized for operating temperatures from -20 °C to 50 °C which ensuring reliable function

Built with corrosion resistance class CRC 1 for low corrosion stress applications

Incorporates a plug connection system with an M18x1 thread for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy