Festo CPX-AP Series I/O Module, 8 Port, 30 m

Subtotal (1 unit)*

$458.79

(exc. GST)

$504.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$458.79

*price indicative

RS Stock No.:
195-632
Mfr. Part No.:
CPX-AP-A-16DI-D-M12-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

I/O Module

Number of Ports

8

Inlet Connection Type

M12

Maximum Operating Voltage

24V dc

Series

CPX-AP

Housing Material

UL94 V-0

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61076-2-101, IEC 61131-2

Cable Length

30m

Minimum Operating Voltage

24V dc

Number of Ways

16

COO (Country of Origin):
DE

Festo CPX-AP Series I/O Module, 24V Operating Voltage, 8 Ports - CPX-AP-A-16DI-D-M12-5P, Numeric Part Number: 8129112


This I/O module provides a Compact Interface for digital signal collection and distribution in automated systems. It is designed to integrate with AP networks and offers a robust enclosure suited to industrial environments. The device supports standard 24V control circuits and connects via an M12 inlet for streamlined cabling in machinery and control panels.

Features & Benefits


• 8-port configuration enables multiple sensor inputs for dense installations
• 24V operating voltage ensures compatibility with common control systems
• Operating range from -20°C to 50°C permits varied ambient deployment
• UL94 V-0 housing material reduces flammability risk in enclosures
• EN 61076-2-101 compliance supports standardised connector interoperability

**Applications**


• Suitable for factory automation signal aggregation in production lines
• Ideal for machine control cabinets requiring Compact digital input modules
• Used with conveyor systems for centralised sensor monitoring
• Can be used for plant electrics where M12 cabling is standard

How does the device Interface with control networks?


It connects through an AP Interface type that allows communication with compatible CPX peripheral architectures.

What connector type is required for wiring?


Wiring uses an M12 inlet connection, enabling sealed circular cable terminations common in industrial setups.

What approvals relate to connector and signal standards?


The product adheres to EN 61076-2-101 for connector specifications and is compatible with IEC 61131-2 signal requirements.

What ambient conditions can it tolerate during continuous operation?


The module is specified for a maximum ambient temperature of 50°C and a minimum of -20°C for normal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy