Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 170-454
- Mfr. Part No.:
- 2966919
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$313.26
(exc. GST)
$344.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $313.26 | $31.326 |
*price indicative
- RS Stock No.:
- 170-454
- Mfr. Part No.:
- 2966919
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Product Type | Relay | |
| Series | PLC-RSC | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Product Type Relay | ||
Series PLC-RSC | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 12V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is an essential component for efficient system cabling. It features a slim design and allows for easy connection to system cabling using the V8 adapter. With a safe isolation between the coil and contact side, this relay module offers reliable performance and protection. The Module is a versatile universal relay module suitable for various applications.
Space-saving for easy installation on DIN rail
V8 adapter for efficient system cabling
RT III sealed relay for added protection
High-quality multi-layer gold contact for conductivity
- RS Stock No. 0170463
- Mfr. Part No. 2987286
1 Pack of 10
$447.97
- RS Stock No. 0170458
- Mfr. Part No. 2966320
1 Pack of 10
$357.72
- RS Stock No. 0170462
- Mfr. Part No. 2967662
1 Pack of 10
$348.55
- RS Stock No. 0131580
- Mfr. Part No. 2980034
1 Pack of 10
$820.88
Related links
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RSC Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
- Phoenix Contact PLC-RSC Series for Use with Relay Module











