Siemens 3TK28 Series Connecting Cable for Use with 3TK2810-1
- RS Stock No.:
- 160-176
- Mfr. Part No.:
- 3TK2810-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$118.03
(exc. GST)
$129.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.03 |
*price indicative
- RS Stock No.:
- 160-176
- Mfr. Part No.:
- 3TK2810-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | 3TK28 | |
| For Use With | 3TK2810-1 | |
| Standards/Approvals | CE, EAC, REACH, RoHS, UL, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series 3TK28 | ||
For Use With 3TK2810-1 | ||
Standards/Approvals CE, EAC, REACH, RoHS, UL, WEEE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 3TK28 Series Connecting Cable, Non‑Hazardous Area Certification - 3TK2810-0A
This connecting cable serves as an accessory for automation equipment, intended to Interface directly with compatible control devices. It is designed for use outside hazardous zones and integrates regulatory approvals relevant to industrial installations. The cable supports standard connection tasks where certified componentry and regulatory adherence are required.
Features and Benefits:
• CE and UL approvals provide recognised conformity for industrial installations
• REACH and RoHS compliance reduces restricted‑substance concerns
• EAC and WEEE markings aid conformity within regional supply chains
• REACH and RoHS compliance reduces restricted‑substance concerns
• EAC and WEEE markings aid conformity within regional supply chains
Applications
• Used with control modules in factory automation setups
• Suitable for non‑hazardous area electrical connections
• Can be used as an accessory cable for compatible automation devices
• Suitable for non‑hazardous area electrical connections
• Can be used as an accessory cable for compatible automation devices
Is this cable suitable for explosive or classified environments?
It is not certified for hazardous area use and should only be installed in non‑hazardous zones.
Which compliance marks indicate environmental and safety conformity?
It carries CE, EAC, REACH, RoHS, UL and WEEE designations indicating electrical safety and materials conformity.
- RS Stock No. 2720052
- Mfr. Part No. 3RX90140AA00
Each
$10,617.52
- RS Stock No. 2210027
- Mfr. Part No. TWDFCW50K
Each
$107.45
- RS Stock No. 2720053
- Mfr. Part No. 3RX90170AA00
Each
$2,179.76
- RS Stock No. 2877803
- Mfr. Part No. 1804658
Each (In a Pack of 10)
$1.748
Related links
- Siemens Adapter for use with 3TK2810-1
- Siemens SIRIUS Adapter for use with 3TK2810-1
- Siemens 3TK28 Series Output Module 0 Inputs 24 V dc, 3NO
- Siemens SIRIUS 3TK28 240 V ac/dc Module 2
- Siemens SIRIUS 3TK28 240 V ac Module 2
- Siemens SIRIUS 3TK28 240 V ac/dc Module 2
- Siemens SIRIUS 240 V ac Module 2
- Siemens 3TK2810 240 V ac Module, 2











