Siemens 3RX9017 Series Cable for Use with AS-Interface

Subtotal (1 unit)*

$2,171.78

(exc. GST)

$2,388.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,171.78

*price indicative

RS Stock No.:
272-0053
Mfr. Part No.:
3RX90170AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Interface Cable

Product Type

Cable

Series

3RX9017

For Use With

AS-Interface

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens AS-Interface shaped cable characterized by very easy mounting and installation. The network stations are connected using the AS-Interface cable. This 2-wire AS-Interface shaped cable has a trapezoidal shape, thus ruling out polarity reversal.

Actuator-sensor interface

Unshielded standard round cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy