Siemens 3TK2810, 110V ac, 240 V ac Module, 2

Subtotal (1 unit)*

$4,767.50

(exc. GST)

$5,244.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,767.50

*price indicative

RS Stock No.:
153-301
Mfr. Part No.:
3TK2810-1KA41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Reset Method

Manual

Mount Type

Screw and Snap-On

Series

3TK2810

Terminal Type

Screw

IP Rating

IP20

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Standards/Approvals

EN ISO 13849, EN 62061, IEC 61508

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

45mm

Height

138.5mm

Hazardous Area Certification

No

Coil Voltage

110V ac, 240V ac

COO (Country of Origin):
DE
The Siemens Safety Relay offers advanced speed monitoring capabilities designed for reliability and ease of use in industrial applications. Combining safety oriented features with robust design, this product ensures optimal operational efficiency and compliance with stringent safety standards. With its compact form factor, it is ideal for installations where space is a premium. The product supports both automatic and manual start functions, making it versatile for various operational setups. Enhanced by its high degree of performance, including safety integrity levels and environmental resistance, this device guarantees performance and safety in diverse working conditions.

Compact dimensions make it suitable for space constrained installations

Designed for standstill and speed monitoring to enhance safety protocols

Equipped with cross circuit proof technology to reduce failure risks

Meets rigorous safety standards, ensuring compliance in critical applications

Features a robust enclosure with IP20 protection class

Vibration and shock resistance properties add to its durability

Supports multiple input types, increasing its adaptability to different sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy