Siemens 3RX9014 Series Cable for Use with AS-Interface
- RS Stock No.:
- 272-0052
- Mfr. Part No.:
- 3RX90140AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$9,865.63
(exc. GST)
$10,852.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,865.63 |
*price indicative
- RS Stock No.:
- 272-0052
- Mfr. Part No.:
- 3RX90140AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Cable | |
| Product Type | Cable | |
| Series | 3RX9014 | |
| For Use With | AS-Interface | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Cable | ||
Product Type Cable | ||
Series 3RX9014 | ||
For Use With AS-Interface | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens AS-Interface shaped cable characterized by very easy mounting and installation. The network stations are connected using the AS-Interface cable. This 2-wire AS-Interface shaped cable has a trapezoidal shape, thus ruling out polarity reversal.
Actuator-sensor interface
Unshielded standard round cable
Related links
- Siemens 3RX9 Series Cable for Use with AS-Interface
- Siemens 3RX9022 Series Cable for Use with AS-Interface
- Siemens 3RX9017 Series Cable for Use with AS-Interface
- Siemens 3RX9013 Series Cable for Use with AS-Interface
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- SMC EX500 Series Cable for Use with EX500 Interface Unit
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Siemens 6ES Series Cable Kit for Use with IPC227
