Phoenix Contact IL S3 Series Bus Coupler for Use with Remote I/O Systems
- RS Stock No.:
- 518-451
- Mfr. Part No.:
- 2692380
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-451
- Mfr. Part No.:
- 2692380
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | Bus Coupler | |
| Series | IL S3 | |
| For Use With | Remote I/O Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61131-2, EN 61140, VDE 0140-1, UL Approval ID:FILE E 140324, TR_TS_D_00850-20, IEC 61140, cUL Approval ID:FILE E 140324, cULu, EAC Approval ID:RU*-DE*HB.B.00386/20 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Sercos | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type Bus Coupler | ||
Series IL S3 | ||
For Use With Remote I/O Systems | ||
IP Rating IP20 | ||
Standards/Approvals EN 61131-2, EN 61140, VDE 0140-1, UL Approval ID:FILE E 140324, TR_TS_D_00850-20, IEC 61140, cUL Approval ID:FILE E 140324, cULu, EAC Approval ID:RU*-DE*HB.B.00386/20 | ||
Hazardous Area Certification No | ||
Communication Protocol Sercos | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus coupler with Sercos interface and RJ45 jack for reliable communication. Features 8 digital inputs (24 V DC) and 4 digital outputs (24 V DC, 500 mA) with 3-conductor connection technology. Supports local bus transmission speeds of 500 kbps and 2 Mbps for efficient data exchange. Designed with IP20 protection for use in control cabinets and industrial automation systems.
DIN rail mounting
Maximum of 6 realtime connections
Hot plugging of participants in Sercos network
Diagnostics trace
Related links
- Phoenix Contact IL PB BK DI8 DO4/EF Series Bus Coupler for Use with IP20 and IP65/IP67 Degrees Of Protection I/O Systems
- Phoenix Contact AXL Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact IL CO BK-PAC Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- Phoenix Contact IL Series Bus Coupler for Use with CANopen Network
- Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU
- Phoenix Contact IL Series Bus Coupler for Use with Modbus/TCP(UDP) Network
- Phoenix Contact IL PN BK-PAC Series Bus Coupler for Use with PROFINET
