Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU
- RS Stock No.:
- 254-4816
- Mfr. Part No.:
- 2878696
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4816
- Mfr. Part No.:
- 2878696
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | I/O Module | |
| Series | IL MOD | |
| For Use With | Modbus RTU | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0140-1, UL Approval ID:FILE E 140324, LR Approval ID:08/20033, IEC 61140, EN 61140, EAC Approval ID:TR TS_S_03508-21, DNV GL Approval ID:TAA00001KV, cUL Approval ID:FILE E 140324, BV Approval ID:21595/C0 BV | |
| Communication Protocol | Modbus RTU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type I/O Module | ||
Series IL MOD | ||
For Use With Modbus RTU | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0140-1, UL Approval ID:FILE E 140324, LR Approval ID:08/20033, IEC 61140, EN 61140, EAC Approval ID:TR TS_S_03508-21, DNV GL Approval ID:TAA00001KV, cUL Approval ID:FILE E 140324, BV Approval ID:21595/C0 BV | ||
Communication Protocol Modbus RTU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus coupler with integrated I/Os is intended for use within a Modbus RTU/ASCII network and represents the link to the Inline I/O system. Up to
61 Inline devices can be connected to the bus coupler. The bus coupler supports a maximum of 8 PCP devices.
Transmission speed in the local bus 500 kbps / 2 Mbps
Digital inputs 8, 24 V DC
Digital outputs 4, 24 V DC
61 Inline devices can be connected to the bus coupler
Related links
- Phoenix Contact IL Series Bus Coupler for Use with Modbus/TCP(UDP) Network
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol
- Phoenix Contact IL Series Bus Coupler for Use with CANopen Network
- Phoenix Contact IL S3 Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact IL PN BK-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with PROFIBUS
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with PROFINET
- Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with EtherNet/IP Protocol
