Phoenix Contact IB IL Series Communication Module for Use with Inline Station, Serial Input Channel, Serial Output
- RS Stock No.:
- 131-239
- Mfr. Part No.:
- 2701025
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$942.63
(exc. GST)
$1,036.89
(inc. GST)
- RS Stock No.:
- 131-239
- Mfr. Part No.:
- 2701025
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Communication Module | |
| Range | Inline | |
| Series | IB IL | |
| Input Type | Serial Input Channel | |
| Number of Inputs | 1 | |
| Output Type | Serial Output Channel | |
| Number of Outputs | 1 | |
| For Use With | Inline Station | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Communication Module | ||
Range Inline | ||
Series IB IL | ||
Input Type Serial Input Channel | ||
Number of Inputs 1 | ||
Output Type Serial Output Channel | ||
Number of Outputs 1 | ||
For Use With Inline Station | ||
Supply Voltage 24 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Communication Module is a versatile solution designed for use within an Inline station. It allows for easy operation of standard I/O devices with serial interfaces on a bus system. This communication module offers flexibility and reliable performance. The module is compliant with industry standards and regulations and supports DIN rail mounting for convenient installation.
Supports various protocols for seamless integration
Transmission speed can be set up to 250000 bps
Flexible configuration options for data bits stop bits and parity
Parameterization via process data or PCP for easy customization
DIN rail mounting for
Transmission speed can be set up to 250000 bps
Flexible configuration options for data bits stop bits and parity
Parameterization via process data or PCP for easy customization
DIN rail mounting for
Related links
- Phoenix Contact IB IL Series Communication Module for Use with Standard I/O Devices with Serial Interfaces on a bus
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station

