Phoenix Contact PLC-ASC-PT100-IN Series Analogue Module, Analog, Digital, 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-186
Mfr. Part No.:
2906918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Extension Module

Series

PLC-ASC-PT100-IN

Number of Inputs

1

Input Type

Analog

Output Type

Digital

Supply Voltage

24 V dc

COO (Country of Origin):
DE
The Phoenix Contact Analog module is designed for use with PLC logic modules. It features a Pt 100/Pt 1000 temperature transducer, a single-channel configuration via DIP switch, and screw connection. With insulation characteristics like basic insulation and overvoltage category III, this module ensures reliable operation.

Single channel configuration via DIP switch
Screw connection for easy installation
Surge voltage protection and resolution of 10 bit
Maximum transmission error of 1 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy