Phoenix Contact PLC-ASC-UI-OUT Series Analogue Module, Digital, Analog Current, Analog Voltage, 24 V dc
- RS Stock No.:
- 130-187
- Mfr. Part No.:
- 2906920
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$139.23
(exc. GST)
$153.15
(inc. GST)
- RS Stock No.:
- 130-187
- Mfr. Part No.:
- 2906920
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Extension Module | |
| Series | PLC-ASC-UI-OUT | |
| Input Type | Digital | |
| Number of Outputs | 2 | |
| Output Type | Analog Current, Analog Voltage | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Extension Module | ||
Series PLC-ASC-UI-OUT | ||
Input Type Digital | ||
Number of Outputs 2 | ||
Output Type Analog Current, Analog Voltage | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is designed for PLC logic modules of Generation 2 only and offers a single channel signal type such as 4 mA to 20 mA, 0 mA to 20 mA, 0 V to 10 V, 2 V to 10 V that can be configured via a DIP switch. With features such as a maximum output current of 24.6 mA, screw connection method, and compact dimensions of 6.2 mm x 80 mm x 95 mm, this module provides reliable analogue output functionality for your PLC applications.
Configurable output signal via DIP switch
Screw connection method for easy installation
Screw connection method for easy installation
Related links
- Phoenix Contact PLC-ASC-UI-IN Series Analogue Module Analog Voltage 24 V dc
- Phoenix Contact PLC-ASC-PT100-IN Series Analogue Module Digital, 24 V dc
- Industrial Shields Ardbox Analog DALI Series PLC I/O Module Analogue Output Digital, Analogue Input
- Phoenix Contact PLC-V8C/SC-24DC/EM Series Extension Module for Use with PLC-INTERFACE Terminal Blocks
- Crouzet Extension Module Digital Relay for use with Analog Expansion
- Industrial Shields Ardbox Analog Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Ardbox Analog HF GPRS Series PLC I/O Module Digital Output Digital, Analogue
- BARTH lococube mini-PLC Series PLC I/O Module 5-Input, Analogue Input

