Phoenix Contact PLC Expansion Module, DIN Rail
- RS Stock No.:
- 207-4866
- Distrelec Article No.:
- 303-16-947
- Mfr. Part No.:
- 2702235
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,206.83
(exc. GST)
$2,427.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,206.83 |
*price indicative
- RS Stock No.:
- 207-4866
- Distrelec Article No.:
- 303-16-947
- Mfr. Part No.:
- 2702235
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| Depth | 114.5mm | |
| Width | 45mm | |
| Standards/Approvals | CE, EMC Directive 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
Depth 114.5mm | ||
Width 45mm | ||
Standards/Approvals CE, EMC Directive 2004/108/EC | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC Expansion Module, 1200bps Transmission Speed, Screw Connection - GW PL HART8-BUS - 2702235
Give headway to your programmable logic controller by boosting its channels using this protocol converter PLC expansion module from Phoenix Contact. The unit snaps together with an Ethernet HART multiplexer (124-3338). Once combined, you'll find it a piece of cake to expand your system with eight channels that can handle up to 40 HART devices, to suit your automation needs.
As a protocol converter, this is a device you can rely on to translate standard protocols from one PLC to another machine with minimal hiccups. Thanks to the 1200bps transmission speed, it works at a lightning-fast Pace and can handle complex actions in the blink of an eye. Long-term performance is a cert, thanks to a mean time between failures of 294 years.
• Screw connection makes it a Cinch to attach to your existing system
• Wide operating temperature range between -40°C and +70°C suits use in extreme conditions
• IP20-rated as touch-proof for safe installation and handling
• Can be mounted on a DIN rail for Compact setups
The Phoenix Contact protocol converter has eight-channel HART expansion module used with screw connection.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
- RS Stock No. 2014261
- Mfr. Part No. 2702879
Each
$1,752.84
- RS Stock No. 2074868
- Mfr. Part No. 2702236
Each
$3,718.02
- RS Stock No. 1243331
- Mfr. Part No. 2702233
Each
$3,757.71
- RS Stock No. 2016241
- Mfr. Part No. 2702880
Each
$3,071.99












