Phoenix Contact PLC-ASC-UI-IN Series Analogue Module, Analog Current, Analog Voltage, Digital, 24 V dc
- RS Stock No.:
- 130-185
- Mfr. Part No.:
- 2906916
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-185
- Mfr. Part No.:
- 2906916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Extension Module | |
| Series | PLC-ASC-UI-IN | |
| Input Type | Analog Current, Analog Voltage | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Extension Module | ||
Series PLC-ASC-UI-IN | ||
Input Type Analog Current, Analog Voltage | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is designed for use with PLC logic modules. It features a single-channel input that can be configured via DIP switch, with options for both analogue current and voltage inputs. The module is compact in size and suitable for DIN rail mounting, making it easy to install and use in a variety of applications.
Screw connection for easy installation
Provides flexibility in input signal types
Easy to install and configure
Optimal size for space saving installations
Suitable for use in a wide range of operating temperatures
Provides flexibility in input signal types
Easy to install and configure
Optimal size for space saving installations
Suitable for use in a wide range of operating temperatures
Related links
- Phoenix Contact PLC-ASC-UI-OUT Series Analogue Module Analog Current 24 V dc
- Phoenix Contact PLC-ASC-PT100-IN Series Analogue Module Digital, 24 V dc
- Siemens PLC Expansion Module for Use with ET 200S Digital, 24 V
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact AXL E Series Communication Module for Use with Sercos Network Digital, 24 V dc
- Siemens SIPART DR Plug In Optional Module Analogue (Current/Voltage) Relay 3V
- Industrial Shields Ardbox Analog DALI Series PLC I/O Module Analogue Output Digital, Analogue Input
- Phoenix Contact PLC I/O Module for Use with Field Devices 24 V dc
