Phoenix Contact PLC I/O Module for Use with Field Devices, Digital Relay, 24 V dc
- RS Stock No.:
- 124-3354
- Mfr. Part No.:
- 2906603
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3354
- Mfr. Part No.:
- 2906603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Input Type | Digital Relay | |
| Number of Inputs | 1 (Digital) | |
| For Use With | Field Devices | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Application | System Cabling | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 10.3 x 64.2 x 72.9 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Input Type Digital Relay | ||
Number of Inputs 1 (Digital) | ||
For Use With Field Devices | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Application System Cabling | ||
Maximum Operating Temperature +70°C | ||
Dimensions 10.3 x 64.2 x 72.9 mm | ||
- COO (Country of Origin):
- US
Related links
- Phoenix Contact PLC I/O Module
- Phoenix Contact PLC Expansion Module Digital Digital for use with Field Devices
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
