Helmholz GmbH & Co. KG 700 Series Adapter for Use with SSW7 and NETLink PRO PoE

Subtotal (1 unit)*

$37.71

(exc. GST)

$41.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.71

*price indicative

RS Stock No.:
100-752
Mfr. Part No.:
700-751-HSH01
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

DIN Rail Adapter

Product Type

Adapter

Series

700

For Use With

SSW7 and NETLink PRO PoE

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Communication Protocol

Profibus

COO (Country of Origin):
DE
The Helmholz GmbH mounting adapter, depending on the design of the mounting adapter, a wide variety of components can be mounted on the DIN rail.

Suitable for SSW7 and NETLink PRO PoE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy