Helmholz GmbH & Co. KG 700 Series Adapter for Use with Operator Terminals or Visualization Software
- RS Stock No.:
- 100-751
- Mfr. Part No.:
- 700-751-9VK21
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$848.27
(exc. GST)
$933.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $848.27 |
*price indicative
- RS Stock No.:
- 100-751
- Mfr. Part No.:
- 700-751-9VK21
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Adapter | |
| Accessory Type | DIN Rail Adapter | |
| Series | 700 | |
| For Use With | Operator Terminals or Visualization Software | |
| IP Rating | IP30 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 9001:2000 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Adapter | ||
Accessory Type DIN Rail Adapter | ||
Series 700 | ||
For Use With Operator Terminals or Visualization Software | ||
IP Rating IP30 | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 9001:2000 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH SSW7 MPI adapter has a 1.2 m long connecting cable, which can be directly plugged into the CPU socket of the programmable controller or at any other point in the MPI network and allows you to implement a serial PC interface.
Suitable for a standard PC null modem cable
Related links
- Helmholz GmbH & Co. KG SSW7 Series Adapter for Use with Visualization Operator Terminals Programmable
- Helmholz GmbH & Co. KG 700 Series PLC Accessory for Use with NETLink WLAN
- Helmholz GmbH & Co. KG 700 Series PLC Accessory for Use with SSW7 and NETLink PRO PoE
- Helmholz GmbH & Co. KG SSW7 Series Adapter for Use with MPI Bus
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 700 Series Connector
