Rubbermaid Commercial Products Dolly, 113.4 kg Load, 464mm W x 464 mm L x 168 mm H
- RS Stock No.:
- 146-2787
- Mfr. Part No.:
- FG264000BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$185.02
(exc. GST)
$203.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.02 |
*price indicative
- RS Stock No.:
- 146-2787
- Mfr. Part No.:
- FG264000BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Dolly | |
| Load Capacity | 113.4kg | |
| Width | 464mm | |
| Length | 464mm | |
| Colour | Black | |
| Height | 168mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Dolly | ||
Load Capacity 113.4kg | ||
Width 464mm | ||
Length 464mm | ||
Colour Black | ||
Height 168mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Rubbermaid Black BRUTE Dollie for BRUTE Containers, Waste Bins and Dust Bins.
From Rubbermaid this is the BRUTE Dollie which is used to easily move and transport Rubbermaid BRUTE bins and waste containers apart from the 37.9 L model FG261000. No need to struggle when you move a bin or a container as the 5 castors built into the base of the BRUTE Dollie will smoothly assist in transporting a heavy load up to 113.4 Kg. The Dollie is made from Polyethylene with a structural foam construction making it extremely durable plus it has a twist lock mechanism which will hold a waste bin or container safely and securely. The BRUTE Dollie is an excellent addition for moving waste quickly and easily to centralized waste collection areas, ensuring all work and public areas are kept clean and safe.
Features and Benefits.
NOT for use with the 37.9 L BRUTE Container – Part Number FG261000.
Rubbermaid BRUTE Waste Bins and Containers Available.
Related links
- Rubbermaid Commercial Products PE Waste Bin Dolly 381mm W x 595mm L x 275mm H
- Rubbermaid Commercial Products Steel Dolly, 9.3in W x 20 in L x 9 in H
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G 35 mm x 464 mm x 464mm
- Aquarius White Plastic Toilet Paper Dispenser, 464 mm x 133 mm x 464mm
- Rubbermaid Commercial Products Safti Grip Rubber Anti-Fatigue Mat 355.6mm x 57.15 cm x 355.6 mm
- Rubbermaid Commercial Products Plastic Storage Container Red
- Rubbermaid Commercial Products Plastic Storage Container Grey
- Rubbermaid Commercial Products HYGEN Dry Cleaning 13.25 x 5.5 in 320 Per Pack
