Festo Natural TPE Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm

Subtotal (1 box of 50 metres)*

$102.37

(exc. GST)

$112.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$102.37$2.047

*price indicative

RS Stock No.:
273-7158
Distrelec Article No.:
303-73-178
Mfr. Part No.:
PUN-H-F-4X0,75-NT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Colour

Natural

Product Type

Plastic Tube

Material

TPE

Tube Form

Round

Inside Diameter

2.6mm

Outside Diameter

4mm

Thickness

1.4mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010, VDMA24364-B2-L

Hardness

Shore Hardness D 52 +/-3

Model Number

8153378

Flammability Rating

UL94 HB

COO (Country of Origin):
CZ

Festo Plastic Tube, 2.6mm Inner Diameter, 4mm Outer Diameter - PUN-H-F-4X0,75-NT, Numeric Part Number: 8153378


This plastic tube is a high-quality TPE solution designed for various applications. Made by Festo, the round plastic tube features an internal diameter of 2.6mm and an external diameter of 4mm, making it suitable for small diameter tubing requirements. It can operate effectively at temperatures up to +60°C.

Features & Benefits


• Natural colour offers a discreet appearance for various projects

• Flexible construction allows for easy routing in tight spaces

• High-temperature performance ensures durability under heat exposure

• Suitable for applications requiring precise fluid transfer

• Resistant to wear, extending the lifespan in industrial settings

• Compatible with custom fittings for versatile connections

Applications


• Used for pneumatic systems in automation technology

• Ideal for electrical installations requiring flexible tubing

• Appropriate for fluid transfer in specialised machinery

• Utilised in robotic systems for efficient component movement

What materials are utilised in the construction of this tube?


The tube is made from thermoplastic elastomer (TPE), which combines elasticity with flexibility, making it suitable for various demanding applications.

How does the tube handle heat in operational settings?


With a maximum operating temperature of +60°C, it maintains its structural integrity in environments that experience elevated temperatures typical of industrial operations.

What factors should be considered when selecting tubing for pneumatic applications?


Factors include the internal diameter for appropriate airflow, flexibility for routing through constrained spaces, and resistance to wear from continual use in moving systems.

Can this tube be used in fluid transfer applications?


Yes, its design and material properties enable efficient fluid transport, making it an ideal choice for precise applications requiring reliability and efficiency.

What should be noted regarding installation in tight spaces?


The tube's flexible design permits easy manoeuvring, allowing for installation in confined areas without compromising performance or integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy