Festo Natural TPE Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm

Subtotal (1 box of 50 metres)*

$365.80

(exc. GST)

$402.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$365.80$7.316

*price indicative

RS Stock No.:
273-7133
Distrelec Article No.:
303-73-363
Mfr. Part No.:
PUN-H-F-10X1,5-NT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Colour

Natural

Product Type

Plastic Tube

Material

TPE

Tube Form

Round

Inside Diameter

7mm

Outside Diameter

10mm

Thickness

3mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B2-L, ISO 8573-1:2010

Flammability Rating

UL94 HB

Hardness

D 52 +/-3

Model Number

8153430

COO (Country of Origin):
CZ

Festo Plastic Tube, 7mm Inner Diameter, 10mm Outer Diameter - PUN-H-F-10X1,5-NT, Numeric Part Number: 8153430


This plastic tube is designed for a variety of applications, crafted from TPE material and featured in a natural colour. With an outer diameter of 10mm and an inner diameter of 7mm, this high-temperature plastic tube is suitable for flexible use in industrial settings, providing robust performance under pressure.

Features & Benefits


• Complies with UL 94 HB flammability rating for safety

• Suitable for energy chains, enhancing mechanical reliability

• Operating pressure ranges up to 1 MPa, ensuring versatility

• Ambient temperature range from -35°C to +60°C for flexibility

• TPE material ensures chemical resistance and durability

• Minimal bending radius of 28mm increases design adaptability

Applications


• Used with compressed air systems for effective pneumatic solutions

• Ideal for oxygen transfer in various industrial

• Suitable for liquid water transport in manufacturing setups

• Employed in cleanroom environments due to RoHS compliance

• Utilised in food processing industries due to compliance standards

What is the maximum temperature this tubing can withstand?


It can be operated safely at a maximum temperature of +60°C, making it suitable for a variety of applications.

What pressures can this tubing handle?


The tubing can withstand operating pressures of up to 1 MPa, providing flexibility for different system requirements.

How does the material affect the performance of the tubing?


The TPE material offers excellent chemical resistance and durability, making this tubing a reliable choice in challenging environments.

What are the implications of the 28mm bending radius?


A minimum bending radius of 28mm allows for better installation flexibility without compromising the integrity of the tube.

Can this tubing be used in food-related applications?


Yes, it is suitable for use with food-related mediums as it complies with the necessary safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy