Festo Black Thermoplastic Elastomer Round Plastic Tube, 500 m x 1.4 mm

Subtotal (1 reel of 500 metres)*

$579.90

(exc. GST)

$637.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$579.90$1.16

*price indicative

RS Stock No.:
273-7127
Mfr. Part No.:
PUN-H-4X0,75-TSW-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plastic Tube

Colour

Black

Length

500m

Material

Thermoplastic Elastomer

Tube Form

Round

Thickness

1.4mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8048674

Hardness

Shore Hardness D 52 +/-3

Flammability Rating

UL94 HB

COO (Country of Origin):
CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in translucent black colour. This tubing has 4 mm outside diameter, 2.6 mm inside diameter and 16 mm flow relevant bending radius with 8 mm minimum bending radius. This plastic tubing is used for push in connector of 0.4 mm outer diameter pneumatic connection and for barbed fitting I.D. 3 mm with union nut. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.

TUV approved

RoHS compliant

UL94 HB fire test material

Suitable for energy chains

Clean room compatible combination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy