Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube, 300 m
- RS Stock No.:
- 273-7126
- Mfr. Part No.:
- PUN-H-10X1,5-TSW-300
- Brand:
- Festo
Subtotal (1 reel of 300 metres)*
$1,602.82
(exc. GST)
$1,763.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,602.82 | $5.343 |
*price indicative
- RS Stock No.:
- 273-7126
- Mfr. Part No.:
- PUN-H-10X1,5-TSW-300
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Black | |
| Length | 300m | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TÜV | |
| Flammability Rating | UL94 HB | |
| Model Number | 8048704 | |
| Hardness | Shore Hardness D 52 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Black | ||
Length 300m | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TÜV | ||
Flammability Rating UL94 HB | ||
Model Number 8048704 | ||
Hardness Shore Hardness D 52 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in translucent black colour. This tubing has 10 mm outside diameter, 7 mm inside diameter and 52 mm flow relevant bending radius with 28 mm minimum bending radius. This plastic tubing is used for push in connector of 10 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
TUV approved
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube, 400 m
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube, 500 m
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 10 mm 300 m PUN Series
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
