RS PRO Black Nylon Rod, 500 mm x 100 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

$670.68

(exc. GST)

$737.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 14$670.68
15 - 74$659.27
75 +$542.57

*price indicative

RS Stock No.:
193-5373
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nylon Rod

Colour

Black

Length

500mm

Material

Nylon

Rod Diameter

100mm

Density

1.15g/cm³

Tensile Strength

75MPa

Standards/Approvals

No

Maximum Operating Temperature

170°C

Flammability Rating

UL94 HB

Elongation

60%

Water Absorption

6%

Thermal Conductivity

0.33W/mK

Hardness

170 Ball Indentation

COO (Country of Origin):
DE

MoS2 Filled Cast Nylon 6 Rod, 500 mm x 100 mm Diameter


A high quality and durable Cast Nylon rod with a Molybdenum Disulphide (MoS2) with a tensile strength of 82 MPa.;Made from Cast Nylon 6 the rod has a high level of mechanical strength, is resistant to common oils and fuels, abrasion and is ultra-violet light resistant.;The Cast Nylon rod is electrically insulating and is safe for use at temperatures up to +170°C with melting point of +217°C.;Low friction and self lubricating the Molybdenum Disulphide Cast Nylon 6 rod has good slide and wear properties, good damping properties and is suitable for the creation of bushes, bearings, gears and wheels.

Features and Benefits


Cast Nylon 6 rod;Molybdenum Disulphide filler;500 x 100mm;High mechanical strength;Flame retardant;Good slide and wear properties;Resistance to common oils, greases and fuels;Resistant to all common solvents

Standards and Approvals: DIN 5014, ISO 9001

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy