Get a bulk buy discount
Add 15 more to save $192.75
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$459.07
(exc. GST)
$504.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $459.07 | - |
| 15 - 74 | $446.22 | $192.75 |
| 75 + | $367.24 | $6,887.25 |
*price indicative
- RS Stock No.:
- 438-6241
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Acetal Rod | |
| Length | 500mm | |
| Material | Acetal | |
| Rod Diameter | 100mm | |
| Density | 1.41g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 60MPa | |
| Maximum Operating Temperature | 100°C | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Elongation | 30% | |
| Hardness | M 86 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Acetal Rod | ||
Length 500mm | ||
Material Acetal | ||
Rod Diameter 100mm | ||
Density 1.41g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 60MPa | ||
Maximum Operating Temperature 100°C | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Elongation 30% | ||
Hardness M 86 Rockwell | ||
- COO (Country of Origin):
- DE
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour
Standards
DIN 50 014
Related links
- RS PRO White Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 80 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 125 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO White Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 500 mm x 100 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 100 mm Diameter












